Part Details for SIT8008AI-72-33E-3.579545 by SiTime Corporation
Overview of SIT8008AI-72-33E-3.579545 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-22-33E-3.579545 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8920BM-71-33E-50.000000 | SiTime | SIT8920BM-71-33E-50.000000 | |
SIT8924BM-71-33E-1.000000 | SiTime | SIT8924BM-71-33E-1.000000 |
Price & Stock for SIT8008AI-72-33E-3.579545
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84031068
|
Verical | Oscillator MEMS 3.579545MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 111 Package Multiple: 1 Date Code: 2211 | Americas - 48229 |
|
$0.5711 / $0.6396 | Buy Now |
DISTI #
C1S715212755865
|
Chip1Stop | SIT8008AI-72-33E-3.579545 RoHS: Compliant | 48261 |
|
$0.5940 / $0.8260 | Buy Now |