Part Details for SIT8008AI-71-28E-38.400000 by SiTime Corporation
Overview of SIT8008AI-71-28E-38.400000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-G2-28E-156.250000 | SiTime | SiT8256AC-G2-28E-156.250000 | |
SiT8256AI-32-28E-156.250000 | SiTime | SiT8256AI-32-28E-156.250000 | |
SiT8256AI-82-28E-156.257800 | SiTime | SiT8256AI-82-28E-156.257800 |
Price & Stock for SIT8008AI-71-28E-38.400000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84078718
|
Verical | Oscillator MEMS 38.4MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.8V 4-Pin QFN SMD Bulk Min Qty: 111 Package Multiple: 1 Date Code: 2235 | Americas - 48554 |
|
$0.5711 / $0.6396 | Buy Now |
DISTI #
C1S715214028154
|
Chip1Stop | SIT8008AI-71-28E-38.400000 RoHS: Compliant | 48676 |
|
$0.6060 / $0.8430 | Buy Now |