Part Details for SIT8008AI-31-33S-1.075200 by SiTime Corporation
Overview of SIT8008AI-31-33S-1.075200 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE36A10752000T | Amphenol Communications Solutions | 56G QSFP-DD single SMT connector with solder rings, GXT plating | |
FLSC80752000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 75 mm high, FLS Series - CLEAR | |
FLBC70752001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 75mm Height, Clear |
Price & Stock for SIT8008AI-31-33S-1.075200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75358928
|
Verical | Oscillator MEMS 1.0752MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD Bulk Min Qty: 100 Package Multiple: 1 Date Code: 2211 | Americas - 48731 |
|
$0.6867 / $0.7691 | Buy Now |