Part Details for SIT8008AI-23-33E-20.000000E by SiTime Corporation
Overview of SIT8008AI-23-33E-20.000000E by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIT8008AI-23-33E-20.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8008AI-23-33E-2
|
Avnet Americas | PROGRAMMABLE, LOW POWER OSCILLATOR, -40 TO 85C, 3225, 50PPM, 3.3V, 20MHZ, OE, SMD, NRND - Tape and Reel (Alt: SIT8008AI-23-33E-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7276 / $0.8145 | Buy Now |
DISTI #
SIT8008AI-23-33E-20.000000E
|
Avnet Silica | (Alt: SIT8008AI-23-33E-20.000000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SIT8008AI-23-33E-20.000000E
SIT8008AI-23-33E-20.000000E CAD Models
SIT8008AI-23-33E-20.000000E Part Data Attributes
|
SIT8008AI-23-33E-20.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008AI-23-33E-20.000000E
SiTime Corporation
LVCMOS Output Clock Oscillator, 20MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8008AI-23-33E-20.000000E
This table gives cross-reference parts and alternative options found for SIT8008AI-23-33E-20.000000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8008AI-23-33E-20.000000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8208AI-23-33E-20.000000 | LVCMOS Output Clock Oscillator, 20MHz Nom, | SiTime Corporation | SIT8008AI-23-33E-20.000000E vs SIT8208AI-23-33E-20.000000 |
SIT8008BIR23-33E-20.000000 | LVCMOS Output Clock Oscillator, 20MHz Nom, PQFN, 4 PIN | SiTime Corporation | SIT8008AI-23-33E-20.000000E vs SIT8008BIR23-33E-20.000000 |
SIT8208AC-23-33E-20.000000 | LVCMOS Output Clock Oscillator, 20MHz Nom, | SiTime Corporation | SIT8008AI-23-33E-20.000000E vs SIT8208AC-23-33E-20.000000 |
SIT8008BIA23-33E-20.000000 | LVCMOS Output Clock Oscillator, 20MHz Nom, PQFN, 4 PIN | SiTime Corporation | SIT8008AI-23-33E-20.000000E vs SIT8008BIA23-33E-20.000000 |
SIT8008AC-23-33E-20.000000 | LVCMOS Output Clock Oscillator, 20MHz Nom, ROHS AND REACH COMPLIANT PACKAGE-4 | SiTime Corporation | SIT8008AI-23-33E-20.000000E vs SIT8008AC-23-33E-20.000000 |
SIT1618BE-23-33E-20.000000 | LVCMOS Output Clock Oscillator, 20MHz Nom, | SiTime Corporation | SIT8008AI-23-33E-20.000000E vs SIT1618BE-23-33E-20.000000 |