Part Details for SIT8008AI-23-30E-18.432000 by SiTime Corporation
Overview of SIT8008AI-23-30E-18.432000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-32-33E-18.432000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AI-82-33E-18.432000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AI-83-33E-18.432000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008AI-23-30E-18.432000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76106147
|
Verical | Oscillator MEMS 18.432MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 2239 | Americas - 48057 |
|
$0.4903 / $0.6178 | Buy Now |
DISTI #
C1S715212433024
|
Chip1Stop | SIT8008AI-23-30E-18.432000 RoHS: Compliant | 50684 |
|
$0.4840 / $0.6360 | Buy Now |