Part Details for SIT8008AI-22-18E-66.670000 by SiTime Corporation
Overview of SIT8008AI-22-18E-66.670000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-23-33E-66.670000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AI-83-33E-66.670000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AI-21-33S-68.670000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008AI-22-18E-66.670000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80684941
|
Verical | Oscillator MEMS 66.67MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V 4-Pin QFN SMD Bulk Min Qty: 144 Package Multiple: 1 Date Code: 2204 | Americas - 49751 |
|
$0.4399 / $0.4927 | Buy Now |
DISTI #
C1S715214100263
|
Chip1Stop | SIT8008AI-22-18E-66.670000 RoHS: Compliant | 49931 |
|
$0.4940 / $0.6490 | Buy Now |