Part Details for SIT8008AI-21-XXS-9.830400 by SiTime Corporation
Overview of SIT8008AI-21-XXS-9.830400 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-21-33E-98.304000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AI-81-33E-98.304000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AI-32-18E-98.304000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008AI-21-XXS-9.830400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84508751
|
Verical | Oscillator MEMS 9.8304MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V/2.8V/3V/3.3V 4-Pin QFN SMD Bulk Min Qty: 127 Package Multiple: 1 Date Code: 2230 | Americas - 50134 |
|
$0.4977 / $0.5575 | Buy Now |
DISTI #
C1S715214275336
|
Chip1Stop | SIT8008AI-21-XXS-9.830400 RoHS: Compliant | 48455 |
|
$0.4840 / $0.6360 | Buy Now |