Part Details for SIT8008AI-21-33E-13.225600 by SiTime Corporation
Overview of SIT8008AI-21-33E-13.225600 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8920BM-71-33E-50.000000 | SiTime | SIT8920BM-71-33E-50.000000 | |
SIT8924BM-71-33E-1.000000 | SiTime | SIT8924BM-71-33E-1.000000 | |
SIT8924BM-83-33E-8.000000 | SiTime | SIT8924BM-83-33E-8.000000 |
Price & Stock for SIT8008AI-21-33E-13.225600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84510857
|
Verical | Oscillator MEMS 13.2256MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD Bulk Min Qty: 127 Package Multiple: 1 Date Code: 2229 | Americas - 49246 |
|
$0.4977 / $0.5575 | Buy Now |
DISTI #
C1S715213838156
|
Chip1Stop | SIT8008AI-21-33E-13.225600 RoHS: Compliant | 50511 |
|
$0.4840 / $0.6360 | Buy Now |