There are no models available for this part yet.
Overview of SIT8008AI-21-25E-37.400000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BA-31-25E-1.000000 | SiTime | SIT8924BA-31-25E-1.000000 | |
SIT8004AC-23-25E-150.00000 | SiTime | SIT8004AC-23-25E-150.00000 | |
SiT8256AC-83-25E-156.250000 | SiTime | SiT8256AC-83-25E-156.250000 |
Price & Stock for SIT8008AI-21-25E-37.400000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84070430
|
Verical | Oscillator MEMS 37.4MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V 4-Pin QFN SMD Bulk Min Qty: 144 Package Multiple: 1 Date Code: 2215 | Americas - 50952 |
|
$0.4399 / $0.4927 | Buy Now | |
DISTI #
C1S715213999448
|
Chip1Stop | SIT8008AI-21-25E-37.400000 RoHS: Compliant | 48009 |
|
$0.4940 / $0.6490 | Buy Now |