Part Details for SIT8008AI-13-YYS-100.000000 by SiTime Corporation
Overview of SIT8008AI-13-YYS-100.000000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for SIT8008AI-13-YYS-100.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79108839
|
Verical | SIT8008AI-13-YYS-100.000000 Min Qty: 119 Package Multiple: 1 Date Code: 2237 | Americas - 49075 |
|
$0.5302 / $0.5938 | Buy Now |
DISTI #
C1S715213526242
|
Chip1Stop | SIT8008AI-13-YYS-100.000000 RoHS: Compliant | 49340 |
|
$0.5050 / $0.6630 | Buy Now |