There are no models available for this part yet.
Overview of SIT8008AI-13-XXE-11.289600 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-82-33E-11.289600 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8920BM-13-XXE-12.000000 | SiTime | SIT8920BM-13-XXE-12.000000 | |
SIT8924BA-78-XXE-16.000000 | SiTime | SIT8924BA-78-XXE-16.000000 |
Price & Stock for SIT8008AI-13-XXE-11.289600 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78489561
|
Verical | Oscillator MEMS 11.2896MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V/2.8V/3V/3.3V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 138 Package Multiple: 1 | Americas - 48100 |
|
$0.4583 / $0.5132 | Buy Now | |
DISTI #
C1S715212088790
|
Chip1Stop | SIT8008AI-13-XXE-11.289600 RoHS: Compliant | 48067 |
|
$0.5150 / $0.6760 | Buy Now |