Part Details for SIT8008AI-12-XXE-12.800000 by SiTime Corporation
Overview of SIT8008AI-12-XXE-12.800000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8920BM-13-XXE-12.000000 | SiTime | SIT8920BM-13-XXE-12.000000 | |
SIT8924BA-78-XXE-16.000000 | SiTime | SIT8924BA-78-XXE-16.000000 | |
SIT8924BM-13-XXE-50.000000 | SiTime | SIT8924BM-13-XXE-50.000000 |
Price & Stock for SIT8008AI-12-XXE-12.800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84067314
|
Verical | Oscillator MEMS 12.8MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V/2.8V/3V/3.3V 4-Pin QFN SMD Bulk Min Qty: 138 Package Multiple: 1 Date Code: 2238 | Americas - 48691 |
|
$0.4583 / $0.5132 | Buy Now |
DISTI #
C1S715214280019
|
Chip1Stop | SIT8008AI-12-XXE-12.800000 RoHS: Compliant | 48330 |
|
$0.5150 / $0.6760 | Buy Now |