Part Details for SIT8008AI-12-33E-13.000000D by SiTime Corporation
Overview of SIT8008AI-12-33E-13.000000D by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIT8008AI-12-33E-13.000000D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT8008AI-12-33E-13.000000D-ND
|
DigiKey | MEMS OSC XO 13.0000MHZ H/LVCMOS Min Qty: 333 Container: Bulk MARKETPLACE PRODUCT |
2690 In Stock |
|
$0.9000 | Buy Now |
DISTI #
SIT8008AI-12-33E-1
|
Avnet Americas | PROGRAMMABLE, LOW POWER OSCILLATOR, -40 TO 85C, 2520, 25PPM, 3.3V, 13MHZ, OE, SMD, NRND - Tape and Reel (Alt: SIT8008AI-12-33E-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8362 / $0.9360 | Buy Now |
|
Rochester Electronics | SiT8008 - Low Power Programmable Oscillator, Ind Temp, 3.3V, 13.00MHz RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 2690 |
|
$0.7735 / $0.9100 | Buy Now |
Part Details for SIT8008AI-12-33E-13.000000D
SIT8008AI-12-33E-13.000000D CAD Models
SIT8008AI-12-33E-13.000000D Part Data Attributes
|
SIT8008AI-12-33E-13.000000D
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008AI-12-33E-13.000000D
SiTime Corporation
LVCMOS Output Clock Oscillator, 13MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |