There are no models available for this part yet.
Overview of SIT8008AI-12-28E-66.660000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-G2-28E-156.250000 | SiTime | SiT8256AC-G2-28E-156.250000 | |
SiT8256AI-32-28E-156.250000 | SiTime | SiT8256AI-32-28E-156.250000 | |
SiT8256AI-82-28E-156.257800 | SiTime | SiT8256AI-82-28E-156.257800 |
Price & Stock for SIT8008AI-12-28E-66.660000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84081869
|
Verical | Oscillator MEMS 66.66MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.8V 4-Pin QFN SMD Bulk Min Qty: 138 Package Multiple: 1 Date Code: 2220 | Americas - 50614 |
|
$0.4583 / $0.5132 | Buy Now | |
DISTI #
C1S715213935361
|
Chip1Stop | SIT8008AI-12-28E-66.660000 RoHS: Compliant | 50593 |
|
$0.5150 / $0.6760 | Buy Now |