Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
CS-USBAB00000-000.5 |
Amphenol Cables on Demand |
Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m |
|
CS-USBAA00000-002 |
Amphenol Cables on Demand |
Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m |
|
CS-USBAB00000-001 |
Amphenol Cables on Demand |
Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
1473-SIT8008AI-12-28E-27.000000-ND
|
DigiKey
|
MEMS OSC XO 27.0000MHZ H/LV-CMOS
Min Qty:
1
Lead time:
26 Weeks
Container:
Strip
|
Temporarily Out of Stock
|
-
1
$1.4100
-
10
$1.3480
-
50
$1.3162
-
100
$1.1282
-
500
$1.0968
-
1,000
$0.9245
-
2,500
$0.8775
-
5,000
$0.8461
-
10,000
$0.8148
|
$0.8148 / $1.4100
|
Buy Now
|
|
|
Verical
|
Oscillator MEMS 27MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.8V Medical 4-Pin QFN SMD Bulk
RoHS:
Compliant
Min Qty:
119
Package Multiple:
1
Date Code:
2205
|
Americas - 49748
|
-
119
$0.5938
-
500
$0.5726
-
1,000
$0.5620
-
3,000
$0.5302
|
$0.5302 / $0.5938
|
Buy Now
|
|
DISTI #
SiT8008AI-12-28E-27.000000
|
SiTime Corporation
|
1 to 110 MHz, Low Power Oscillator
Package Multiple:
1
|
4056
|
-
1
$2.7240
-
100
$1.3620
-
500
$0.7940
-
1,000
$0.7030
|
$0.7030 / $2.7240
|
Buy Now
|
|
|
Chip1Stop
|
SIT8008AI-12-28E-27.000000
RoHS:
Compliant
|
50364
|
-
100
$0.6630
-
500
$0.6080
-
1,000
$0.5430
-
3,000
$0.5050
|
$0.5050 / $0.6630
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
SIT8008AI-12-28E-27.000000
SiTime Corporation
1 to 110 MHz, Low Power Oscillator
VS
-