-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, Low Power Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AC-83-33E-22.118400 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8920BM-71-33E-50.000000 | SiTime | SIT8920BM-71-33E-50.000000 | |
SIT8924BM-71-33E-1.000000 | SiTime | SIT8924BM-71-33E-1.000000 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8008AC-83-33E-22.118400-ND
|
DigiKey | MEMS OSC XO 22.1184MHZ H/LV-CMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6677 / $1.1600 | Buy Now |
DISTI #
80650527
|
Verical | Oscillator MEMS 22.1184MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 123 Package Multiple: 1 Date Code: 2212 | Americas - 49700 |
|
$0.5146 / $0.5764 | Buy Now |
DISTI #
SiT8008AC-83-33E-22.118400
|
SiTime Corporation | 1 to 110 MHz, Low Power Oscillator Package Multiple: 1 | 22992 |
|
$0.6110 / $2.3630 | Buy Now |
DISTI #
C1S715212193481
|
Chip1Stop | SIT8008AC-83-33E-22.118400 RoHS: Compliant | 49117 |
|
$0.5460 / $0.7590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy