There are no models available for this part yet.
Overview of SIT8008AC-82-28E-6.144000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-G2-28E-156.250000 | SiTime | SiT8256AC-G2-28E-156.250000 | |
SiT8256AI-32-28E-156.250000 | SiTime | SiT8256AI-32-28E-156.250000 | |
SiT8256AI-82-28E-156.257800 | SiTime | SiT8256AI-82-28E-156.257800 |
Price & Stock for SIT8008AC-82-28E-6.144000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84051629
|
Verical | Oscillator MEMS 6.144MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.8V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 123 Package Multiple: 1 Date Code: 2227 | Americas - 48593 |
|
$0.5146 / $0.5764 | Buy Now | |
DISTI #
C1S715212712824
|
Chip1Stop | SIT8008AC-82-28E-6.144000 RoHS: Compliant | 49450 |
|
$0.5350 / $0.7430 | Buy Now |