Part Details for SIT8008AC-82-25S-16.384000 by SiTime Corporation
Overview of SIT8008AC-82-25S-16.384000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-81-25S-156.257800 | SiTime | SiT8256AC-81-25S-156.257800 | |
SiT8256AC-31-25S-156.250000 | SiTime | SiT8256AC-31-25S-156.250000 | |
SiT8256AC-81-25S-156.250000 | SiTime | SiT8256AC-81-25S-156.250000 |
Price & Stock for SIT8008AC-82-25S-16.384000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84496944
|
Verical | Oscillator MEMS 16.384MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V Medical 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 122 Package Multiple: 1 Date Code: 2212 | Americas - 49950 |
|
$0.5175 / $0.5796 | Buy Now |
DISTI #
C1S715212598136
|
Chip1Stop | SIT8008AC-82-25S-16.384000 RoHS: Compliant | 49955 |
|
$0.5350 / $0.7440 | Buy Now |