Part Details for SIT8008AC-81-33E-1.638400 by SiTime Corporation
Overview of SIT8008AC-81-33E-1.638400 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AC-83-33E-16.384000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AC-82-33E-16.384000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8920BM-71-33E-50.000000 | SiTime | SIT8920BM-71-33E-50.000000 |
Price & Stock for SIT8008AC-81-33E-1.638400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82162674
|
Verical | Oscillator MEMS 1.6384MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD Bulk Min Qty: 123 Package Multiple: 1 Date Code: 2240 | Americas - 49692 |
|
$0.5146 / $0.5764 | Buy Now |
DISTI #
C1S715213847862
|
Chip1Stop | SIT8008AC-81-33E-1.638400 RoHS: Compliant | 49779 |
|
$0.5460 / $0.7590 | Buy Now |