Part Details for SIT8008AC-73-33S-12.800000 by SiTime Corporation
Overview of SIT8008AC-73-33S-12.800000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BA-11-33S-16.000000 | SiTime | SIT8918BA-11-33S-16.000000 | |
SIT8924BA-28-33S-1.000000 | SiTime | SIT8924BA-28-33S-1.000000 | |
SiT8256AI-2F-33S-156.250000 | SiTime | SiT8256AI-2F-33S-156.250000 |
Price & Stock for SIT8008AC-73-33S-12.800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84511835
|
Verical | Oscillator MEMS 12.8MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD Bulk Min Qty: 110 Package Multiple: 1 Date Code: 2236 | Americas - 49668 |
|
$0.5739 / $0.6427 | Buy Now |
DISTI #
C1S715214060318
|
Chip1Stop | SIT8008AC-73-33S-12.800000 RoHS: Compliant | 48907 |
|
$0.5940 / $0.8260 | Buy Now |