Part Details for SIT8008AC-72-33S-14.745600 by SiTime Corporation
Overview of SIT8008AC-72-33S-14.745600 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AC-13-33E-14.745600 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8918BA-11-33S-16.000000 | SiTime | SIT8918BA-11-33S-16.000000 | |
SIT8924BA-28-33S-1.000000 | SiTime | SIT8924BA-28-33S-1.000000 |
Price & Stock for SIT8008AC-72-33S-14.745600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81493413
|
Verical | Oscillator MEMS 14.7456MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD Bulk Min Qty: 111 Package Multiple: 1 Date Code: 2204 | Americas - 50400 |
|
$0.5711 / $0.6396 | Buy Now |
DISTI #
C1S715213792906
|
Chip1Stop | SIT8008AC-72-33S-14.745600 RoHS: Compliant | 49412 |
|
$0.5930 / $0.8250 | Buy Now |