Part Details for SIT8008AC-72-30S-22.579200 by SiTime Corporation
Overview of SIT8008AC-72-30S-22.579200 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000030BLF | Amphenol Communications Solutions | HPCE VT Receptacle 30S | |
SiT8008AC-21-33S-22.579200 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AC-22-18E-22.579200 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008AC-72-30S-22.579200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80099583
|
Verical | Oscillator MEMS 22.5792MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3V 4-Pin QFN SMD Bulk Min Qty: 111 Package Multiple: 1 Date Code: 2239 | Americas - 48122 |
|
$0.5711 / $0.6396 | Buy Now |
DISTI #
C1S715214240109
|
Chip1Stop | SIT8008AC-72-30S-22.579200 RoHS: Compliant | 49079 |
|
$0.6060 / $0.8430 | Buy Now |