Part Details for SIT8008AC-71-25S-33.330000 by SiTime Corporation
Overview of SIT8008AC-71-25S-33.330000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-10502405CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Header, With Guide Pin 5P 25S 5P | |
10137130-003LF | Amphenol Communications Solutions | PWR LowProfile® Header Assembly, Right Angle,Passive Guide, 25S 10P | |
10106123-3000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3ACP PF, Vertical, Receptacle. |
Price & Stock for SIT8008AC-71-25S-33.330000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82479903
|
Verical | Oscillator MEMS 33.33MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V 4-Pin QFN SMD Bulk Min Qty: 109 Package Multiple: 1 Date Code: 2205 | Americas - 49614 |
|
$0.5809 / $0.6506 | Buy Now |