Part Details for SIT8008AC-33-XXS-24.576000 by SiTime Corporation
Overview of SIT8008AC-33-XXS-24.576000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AC-82-33E-24.576000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AC-12-33E-24.576000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AC-21-33S-24.576000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008AC-33-XXS-24.576000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84045539
|
Verical | Oscillator MEMS 24.576MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V/2.8V/3V/3.3V Medical 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2228 | Americas - 50251 |
|
$0.6740 / $0.7549 | Buy Now |
DISTI #
C1S715212082422
|
Chip1Stop | SIT8008AC-33-XXS-24.576000 RoHS: Compliant | 49163 |
|
$0.7000 / $0.9740 | Buy Now |