Part Details for SIT8008AC-33-30S-13.225600 by SiTime Corporation
Overview of SIT8008AC-33-30S-13.225600 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000030BLF | Amphenol Communications Solutions | HPCE VT Receptacle 30S | |
10159558-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Header 5P 30S 5P Height 2.3mm | |
10159559-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Receptacle 5P 30S 5P Height 7.7mm |
Price & Stock for SIT8008AC-33-30S-13.225600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84064763
|
Verical | Oscillator MEMS 13.2256MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3V 4-Pin QFN SMD Bulk Min Qty: 100 Package Multiple: 1 Date Code: 2213 | Americas - 48395 |
|
$0.6740 / $0.7549 | Buy Now |
DISTI #
C1S715213891021
|
Chip1Stop | SIT8008AC-33-30S-13.225600 RoHS: Compliant | 50926 |
|
$0.7150 / $0.9950 | Buy Now |