Part Details for SIT8008AC-32-33S-36.864000 by SiTime Corporation
Overview of SIT8008AC-32-33S-36.864000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AC-13-33E-36.864000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AC-22-18S-86.400000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8918BA-11-33S-16.000000 | SiTime | SIT8918BA-11-33S-16.000000 |
Price & Stock for SIT8008AC-32-33S-36.864000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74179231
|
Verical | Oscillator MEMS 36.864MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD Bulk Min Qty: 100 Package Multiple: 1 Date Code: 2220 | Americas - 50234 |
|
$0.6768 / $0.7580 | Buy Now |
DISTI #
C1S715213867282
|
Chip1Stop | SIT8008AC-32-33S-36.864000 RoHS: Compliant | 50372 |
|
$0.7010 / $0.9750 | Buy Now |