Part Details for SIT8008AC-32-28E-66.660000 by SiTime Corporation
Overview of SIT8008AC-32-28E-66.660000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106266-0000001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header | |
10106116-6000001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 6ACP | |
10106266-0000002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header |
Price & Stock for SIT8008AC-32-28E-66.660000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85679484
|
Verical | Oscillator MEMS 66.66MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.8V 4-Pin QFN SMD Bulk Min Qty: 100 Package Multiple: 1 Date Code: 2210 | Americas - 49784 |
|
$0.6867 / $0.7691 | Buy Now |