Part Details for SIT8008AC-32-18S-12.288000 by SiTime Corporation
Overview of SIT8008AC-32-18S-12.288000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
SiT8008AC-12-33S-12.288000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008AC-32-18S-12.288000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83171193
|
Verical | Oscillator MEMS 12.288MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V Medical 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2238 | Americas - 48379 |
|
$0.6740 / $0.7549 | Buy Now |
DISTI #
C1S715213303890
|
Chip1Stop | SIT8008AC-32-18S-12.288000 RoHS: Compliant | 50415 |
|
$0.7150 / $0.9950 | Buy Now |