Part Details for SIT8008AC-31-XXE-33.333000 by SiTime Corporation
Overview of SIT8008AC-31-XXE-33.333000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8920BM-13-XXE-12.000000 | SiTime | SIT8920BM-13-XXE-12.000000 | |
SIT8924BA-78-XXE-16.000000 | SiTime | SIT8924BA-78-XXE-16.000000 | |
SIT8924BM-13-XXE-50.000000 | SiTime | SIT8924BM-13-XXE-50.000000 |
Price & Stock for SIT8008AC-31-XXE-33.333000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78121821
|
Verical | Oscillator MEMS 33.333MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V/2.8V/3V/3.3V Medical 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2240 | Americas - 50174 |
|
$0.6740 / $0.7549 | Buy Now |
DISTI #
C1S715212080275
|
Chip1Stop | SIT8008AC-31-XXE-33.333000 RoHS: Compliant | 50187 |
|
$0.7150 / $0.9950 | Buy Now |