There are no models available for this part yet.
Overview of SIT8008AC-23-33S-33.333333 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BA-11-33S-16.000000 | SiTime | SIT8918BA-11-33S-16.000000 | |
SIT8924BA-28-33S-1.000000 | SiTime | SIT8924BA-28-33S-1.000000 | |
SiT8256AI-2F-33S-156.250000 | SiTime | SiT8256AI-2F-33S-156.250000 |
Price & Stock for SIT8008AC-23-33S-33.333333 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74593078
|
Verical | Oscillator MEMS 33.333333MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD Bulk Min Qty: 144 Package Multiple: 1 Date Code: 2225 | Americas - 50666 |
|
$0.4399 / $0.4927 | Buy Now | |
DISTI #
C1S715213910830
|
Chip1Stop | SIT8008AC-23-33S-33.333333 RoHS: Compliant | 50395 |
|
$0.4940 / $0.6490 | Buy Now |