Part Details for SIT8008AC-23-33E-51.892000E by SiTime Corporation
Overview of SIT8008AC-23-33E-51.892000E by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIT8008AC-23-33E-51.892000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT8008AC-23-33E-51.892000E-ND
|
DigiKey | MEMS OSC XO 51.8920MHZ H/LVCMOS Min Qty: 360 Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.8300 | Buy Now |
DISTI #
SIT8008AC-23-33E-5
|
Avnet Americas | PROGRAMMABLE, LOW POWER OSCILLATOR, -20 TO 70C, 3225, 50PPM, 3.3V, 51.892MHZ, OE, SMD, NRND - Tape and Reel (Alt: SIT8008AC-23-33E-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6928 / $0.7755 | Buy Now |
|
Rochester Electronics | SiT8008 - Low Power Programmable Oscillator, Com Temp, 3.3V, 51.89MHz RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3000 |
|
$0.7155 / $0.8418 | Buy Now |
Part Details for SIT8008AC-23-33E-51.892000E
SIT8008AC-23-33E-51.892000E CAD Models
SIT8008AC-23-33E-51.892000E Part Data Attributes
|
SIT8008AC-23-33E-51.892000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008AC-23-33E-51.892000E
SiTime Corporation
LVCMOS Output Clock Oscillator, 51.892MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 51.892 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |