Part Details for SIT8008AC-23-18E-13.500000 by SiTime Corporation
Overview of SIT8008AC-23-18E-13.500000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-18-18E-25.000000 | SiTime | SIT8924BE-18-18E-25.000000 | |
SIT8918BA-21-18E-50.000000 | SiTime | SIT8918BA-21-18E-50.000000 | |
SiT8256AC-2F-18E-156.257800 | SiTime | SiT8256AC-2F-18E-156.257800 |
Price & Stock for SIT8008AC-23-18E-13.500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84069824
|
Verical | Oscillator MEMS 13.5MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V 4-Pin QFN SMD Bulk Min Qty: 144 Package Multiple: 1 Date Code: 2235 | Americas - 50253 |
|
$0.4399 / $0.4927 | Buy Now |
DISTI #
C1S715213835007
|
Chip1Stop | SIT8008AC-23-18E-13.500000 RoHS: Compliant | 49622 |
|
$0.4940 / $0.6490 | Buy Now |