Part Details for SIT8008AC-22-30E-14.318000 by SiTime Corporation
Overview of SIT8008AC-22-30E-14.318000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106131-8000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP PF, Vertical, Receptacle. |
Price & Stock for SIT8008AC-22-30E-14.318000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85671831
|
Verical | Oscillator MEMS 14.318MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3V 4-Pin QFN SMD Bulk Min Qty: 125 Package Multiple: 1 Date Code: 2222 | Americas - 48449 |
|
$0.5048 / $0.5654 | Buy Now |