SIT8008AC-22-25E-25.000625
SiTime Corporation
Description: LVCMOS Output Clock Oscillator, 25.000625MHz Nom,

Overview of SIT8008AC-22-25E-25.000625 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8924BA-31-25E-1.000000 SiTime SIT8924BA-31-25E-1.000000
SIT8004AC-23-25E-150.00000 SiTime SIT8004AC-23-25E-150.00000
SiT8256AC-83-25E-156.250000 SiTime SiT8256AC-83-25E-156.250000

Price & Stock for SIT8008AC-22-25E-25.000625 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1473-SIT8008AC-22-25E-25.000625-ND
DigiKey MEMS OSC XO 25.000625MHZ H/LV-CM Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $1.3800
  • 10 $1.3210
  • 50 $1.2900
  • 100 $1.1057
  • 500 $1.0750
  • 1,000 $0.9061
  • 2,500 $0.8600
  • 5,000 $0.8293
  • 10,000 $0.7986
$0.7986 / $1.3800 Buy Now
Verical Oscillator MEMS 25.000625MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 2220 Americas - 49710
  • 144 $0.4927
  • 500 $0.4751
  • 1,000 $0.4663
  • 3,000 $0.4399
$0.4399 / $0.4927 Buy Now
DISTI # SiT8008AC-22-25E-25.000625
SiTime Corporation 1 to 110 MHz, Low Power Oscillator Package Multiple: 1 62255
  • 1 $2.5940
  • 100 $1.2970
  • 500 $0.7570
  • 1,000 $0.6700
$0.6700 / $2.5940 Buy Now
DISTI # C1S715211212390
Chip1Stop SIT8008AC-22-25E-25.000625 RoHS: Compliant 50208
  • 100 $0.6490
  • 500 $0.5950
  • 1,000 $0.5320
  • 3,000 $0.4940
$0.4940 / $0.6490 Buy Now

CAD Models for SIT8008AC-22-25E-25.000625 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIT8008AC-22-25E-25.000625 by SiTime Corporation

SIT8008AC-22-25E-25.000625
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
compliant
Samacsys Manufacturer
SiTime
Additional Feature
ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; BULK
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
25.000625 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
2 ns
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. SIT8008AC-22-25E-25.000625
    SiTime Corporation
    LVCMOS Output Clock Oscillator, 25.000625MHz Nom,
    VS

Alternate Parts for SIT8008AC-22-25E-25.000625

This table gives cross-reference parts and alternative options found for SIT8008AC-22-25E-25.000625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8008AC-22-25E-25.000625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MO8225DD4-C0H-25E0-0025000625T LVCMOS Output Clock Oscillator, KDS Daishinku Corp SIT8008AC-22-25E-25.000625 vs MO8225DD4-C0H-25E0-0025000625T
ASTMLPE-25-25.000625MHZ-ER-EA-T3 LVCMOS Output Clock Oscillator, 25.000625MHz Nom, SMD, 4 PIN Abracon Corporation SIT8008AC-22-25E-25.000625 vs ASTMLPE-25-25.000625MHZ-ER-EA-T3
SIT8208AC-22-25E-25.000625T -20 TO 70C, 3225, 25PPM, 2.5V, 2 SiTime Corporation SIT8008AC-22-25E-25.000625 vs SIT8208AC-22-25E-25.000625T
ASTMLPE-25-25.000625MHZ-ER-EA-T LVCMOS Output Clock Oscillator, 25.000625MHz Nom, SMD, 4 PIN Abracon Corporation SIT8008AC-22-25E-25.000625 vs ASTMLPE-25-25.000625MHZ-ER-EA-T
ASTMLPE-25-25.000625MHZ-ER-E LVCMOS Output Clock Oscillator Abracon Corporation SIT8008AC-22-25E-25.000625 vs ASTMLPE-25-25.000625MHZ-ER-E
SIT8008BC-22-25E-25.000625E LVCMOS Output Clock Oscillator, 25.000625MHz Nom, SiTime Corporation SIT8008AC-22-25E-25.000625 vs SIT8008BC-22-25E-25.000625E
ASTMLPE-25-25.000625MHZ-ER-EF-T LVCMOS Output Clock Oscillator, 25.000625MHz Nom, SMD, 4 PIN Abracon Corporation SIT8008AC-22-25E-25.000625 vs ASTMLPE-25-25.000625MHZ-ER-EF-T
SIT8208AC-22-25E-25.000625Y -20 TO 70C, 3225, 25PPM, 2.5V, 2 SiTime Corporation SIT8008AC-22-25E-25.000625 vs SIT8208AC-22-25E-25.000625Y
SIT8208AI-22-25E-25.000625X -40 TO 85C, 3225, 25PPM, 2.5V, 2 SiTime Corporation SIT8008AC-22-25E-25.000625 vs SIT8208AI-22-25E-25.000625X
ASTMLPE-25-25.000625MHZ-ER-EL-T LVCMOS Output Clock Oscillator, 25.000625MHz Nom, SMD, 4 PIN Abracon Corporation SIT8008AC-22-25E-25.000625 vs ASTMLPE-25-25.000625MHZ-ER-EL-T
Part Number Description Manufacturer Compare
SIT8208AI-22-25E-25.000625 LVCMOS Output Clock Oscillator, 25.000625MHz Nom, SiTime Corporation SIT8008AC-22-25E-25.000625 vs SIT8208AI-22-25E-25.000625

Related Parts for SIT8008AC-22-25E-25.000625

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT8008AC-22-25E-25.000625 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT8008AC-22-25E-25.00062... by SiTime Corporation

  • Please alert me when SIT8008AC-22-25E-25.00062... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT8008AC-22-25E-25.00062... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT8008AC-22-25E-25.00062... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT8008AC-22-25E-25.00062... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT8008AC-22-25E-25.00062....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT8008AC-22-25E-25.000625 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: