Part Details for SIT8008AC-21-YYS-29.491200 by SiTime Corporation
Overview of SIT8008AC-21-YYS-29.491200 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
380-5491-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 20MM,85MΩ, w/lossy | |
379-5491-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 10 Position 18MM, 85MΩ, w/lossy |
Price & Stock for SIT8008AC-21-YYS-29.491200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85674422
|
Verical | Low Power Programmable Oscillator Min Qty: 125 Package Multiple: 1 Date Code: 2213 | Americas - 48016 |
|
$0.5048 / $0.5654 | Buy Now |