There are no models available for this part yet.
Overview of SIT8008AC-21-33S-66.667000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AC-83-33E-16.667000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AC-83-33E-66.667000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AC-22-33E-66.670000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008AC-21-33S-66.667000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79453940
|
Verical | Oscillator MEMS 66.667MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD Bulk Min Qty: 127 Package Multiple: 1 Date Code: 2236 | Americas - 48772 |
|
$0.4977 / $0.5575 | Buy Now | |
DISTI #
C1S715214060734
|
Chip1Stop | SIT8008AC-21-33S-66.667000 RoHS: Compliant | 48077 |
|
$0.4840 / $0.6360 | Buy Now |