Part Details for SIT8008AC-21-33E-29.491200 by SiTime Corporation
Overview of SIT8008AC-21-33E-29.491200 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AC-81-33S-29.491200 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AC-81-33E-29.491200 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8920BM-71-33E-50.000000 | SiTime | SIT8920BM-71-33E-50.000000 |
Price & Stock for SIT8008AC-21-33E-29.491200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84071886
|
Verical | Oscillator MEMS 29.4912MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD Bulk Min Qty: 144 Package Multiple: 1 Date Code: 2217 | Americas - 48539 |
|
$0.4399 / $0.4927 | Buy Now |
DISTI #
C1S715214267647
|
Chip1Stop | SIT8008AC-21-33E-29.491200 RoHS: Compliant | 49666 |
|
$0.4940 / $0.6490 | Buy Now |