Part Details for SIT8008AC-21-28N-66.670000 by SiTime Corporation
Overview of SIT8008AC-21-28N-66.670000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67000-005LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 5 Position. | |
67000-019LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 19 Position. | |
67000-010LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 10 Position. |
Price & Stock for SIT8008AC-21-28N-66.670000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82180079
|
Verical | SIT8008AC-21-28N-66.670000 Min Qty: 125 Package Multiple: 1 Date Code: 2221 | Americas - 49957 |
|
$0.5048 / $0.5654 | Buy Now |