Part Details for SIT8008AC-13-XXS-18.432000 by SiTime Corporation
Overview of SIT8008AC-13-XXS-18.432000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AC-23-33E-18.432000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AC-11-18E-16.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AC-11-28E-72.002000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008AC-13-XXS-18.432000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82818129
|
Verical | Oscillator MEMS 18.432MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V/2.8V/3V/3.3V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 138 Package Multiple: 1 Date Code: 2202 | Americas - 49390 |
|
$0.4583 / $0.5132 | Buy Now |
DISTI #
C1S715212076908
|
Chip1Stop | SIT8008AC-13-XXS-18.432000 RoHS: Compliant | 50921 |
|
$0.5150 / $0.6760 | Buy Now |