Part Details for SIT8008AC-13-33S-66.670000 by SiTime Corporation
Overview of SIT8008AC-13-33S-66.670000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AC-22-33E-66.670000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AC-13-33E-16.670000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AC-83-33E-66.670000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008AC-13-33S-66.670000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84075271
|
Verical | Oscillator MEMS 66.67MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD Bulk Min Qty: 138 Package Multiple: 1 Date Code: 2229 | Americas - 50568 |
|
$0.4583 / $0.5132 | Buy Now |
DISTI #
C1S715214050108
|
Chip1Stop | SIT8008AC-13-33S-66.670000 RoHS: Compliant | 50049 |
|
$0.5150 / $0.6760 | Buy Now |