Part Details for SIT8008AC-13-28S-14.318000 by SiTime Corporation
Overview of SIT8008AC-13-28S-14.318000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AC-33-33E-14.318000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AC-32-18E-14.318000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
10106139-A007001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 28S 10HDP |
Price & Stock for SIT8008AC-13-28S-14.318000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84065616
|
Verical | Oscillator MEMS 14.318MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.8V 4-Pin QFN SMD Bulk Min Qty: 138 Package Multiple: 1 Date Code: 2237 | Americas - 48871 |
|
$0.4583 / $0.5132 | Buy Now |
DISTI #
C1S715213892808
|
Chip1Stop | SIT8008AC-13-28S-14.318000 RoHS: Compliant | 50060 |
|
$0.5150 / $0.6760 | Buy Now |