Part Details for SIT8008AC-12-30E-19.660800 by SiTime Corporation
Overview of SIT8008AC-12-30E-19.660800 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AC-13-33E-19.660800 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AC-83-33E-19.660800 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AC-11-18E-16.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008AC-12-30E-19.660800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80364769
|
Verical | Oscillator MEMS 19.6608MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 2239 | Americas - 48393 |
|
$0.5302 / $0.5938 | Buy Now |
DISTI #
C1S715212491499
|
Chip1Stop | SIT8008AC-12-30E-19.660800 RoHS: Compliant | 49667 |
|
$0.5050 / $0.6630 | Buy Now |