-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, Low Power Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8008AC-11-18E-25.000000-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ H/LV-CMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.8541 / $1.4800 | Buy Now |
DISTI #
81449222
|
Verical | Oscillator MEMS 25MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V Medical 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 138 Package Multiple: 1 Date Code: 2210 | Americas - 48973 |
|
$0.4583 / $0.5132 | Buy Now |
DISTI #
SiT8008AC-11-18E-25.000000
|
SiTime Corporation | 1 to 110 MHz, Low Power Oscillator Package Multiple: 1 | 4056 |
|
$0.6700 / $2.5940 | Buy Now |
DISTI #
C1S715212185136
|
Chip1Stop | SIT8008AC-11-18E-25.000000 RoHS: Compliant | 49828 |
|
$0.5150 / $0.6760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy