SIT8004AI-23-25E-125.00000Y
SiTime Corporation
Description: Oscillator

Overview of SIT8004AI-23-25E-125.00000Y by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8004AI-82-33E-133.33000 SiTime SIT8004AI-82-33E-133.33000
SIT8004AI-12-33E-133.00000 SiTime SIT8004AI-12-33E-133.00000
SIT8004AI-83-33E-125.00000 SiTime SIT8004AI-83-33E-125.00000

Price & Stock for SIT8004AI-23-25E-125.00000Y by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT8004AI-23-25E-1
Avnet Americas Clock Oscillator 125MHz 2.5V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8004AI-23-25E-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 1,000 $6.5250
  • 2,000 $6.3510
  • 4,000 $6.1770
  • 6,000 $6.0030
  • 8,000 $5.8290
$5.8290 / $6.5250 Buy Now

CAD Models for SIT8004AI-23-25E-125.00000Y by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT8004AI-23-25E-125.00000Y by SiTime Corporation

SIT8004AI-23-25E-125.00000Y
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SITIME CORP
Package Description
DILCC4,.1,83
Reach Compliance Code
unknown
Factory Lead Time
24 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
125 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS/LVTTL
Output Load
15 pF
Output Low Current-Max
3 mA
Package Equivalence Code
DILCC4,.1,83
Physical Dimension
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
2 ns
Supply Current-Max
7 mA
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
60/40 %
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. SIT8004AI-23-25E-125.00000Y
    SiTime Corporation
    Oscillator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT8004AI-23-25E-125.00000Y by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT8004AI-23-25E-125.0000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT8004AI-23-25E-125.0000... would you like to use for your alert(s)?
  • Please alert me when SIT8004AI-23-25E-125.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT8004AI-23-25E-125.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT8004AI-23-25E-125.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT8004AI-23-25E-125.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT8004AI-23-25E-125.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT8004AI-23-25E-125.00000Y by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: