Part Details for SIT8002AC-13-18E-20.00000X by SiTime Corporation
Overview of SIT8002AC-13-18E-20.00000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-2F-18E-156.257800 | SiTime | SiT8256AC-2F-18E-156.257800 | |
SIT8924BE-18-18E-25.000000 | SiTime | SIT8924BE-18-18E-25.000000 | |
SIT8925BE-11-18E-137.000000 | SiTime | SIT8925BE-11-18E-137.000000 |
Price & Stock for SIT8002AC-13-18E-20.00000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-8002AC131E-20.0X
|
Mouser Electronics | Standard Clock Oscillators 20MHz +/-50ppm 1.8V +/-5% -10C+70C RoHS: Compliant | 0 |
|
Order Now |