SIT5711AC-KW-33E-10.000000F
SiTime Corporation
Description: LVCMOS Output Clock Oscillator, 10MHz Nom, SMD, 10 PIN

Overview of SIT5711AC-KW-33E-10.000000F by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5711AC-KW-33E-10.000000 SiTime 1 to 60 MHz, Stratum 3E OCXO
SIT5711AC-KW-33N-25.000000 SiTime 1 to 60 MHz, Stratum 3E OCXO
SIT5711ACCKX-33E-40.000000 SiTime 1 to 60 MHz, Stratum 3E OCXO

Price & Stock for SIT5711AC-KW-33E-10.000000F by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT5711AC-KW-33E-1
Avnet Americas Oven Controlled Crystal Oscillator (OCXO) 10MHz LVCMOS 10-Pin SMD T/R - Tape and Reel (Alt: SIT5711AC-KW-33E-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks, 0 Days Container: Reel 0
  • 25 $121.1118
  • 50 $117.9660
  • 100 $114.8202
  • 150 $111.6745
  • 200 $108.5287
  • 250 $105.3830
  • 2,500 $102.2372
$102.2372 / $121.1118 Buy Now

CAD Models for SIT5711AC-KW-33E-10.000000F by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT5711AC-KW-33E-10.000000F by SiTime Corporation

SIT5711AC-KW-33E-10.000000F
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SITIME CORP
Package Description
SMD, 10 PIN
Reach Compliance Code
unknown
Factory Lead Time
32 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION
Aging
0.00025 PPM/DAY
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.005%
Mounting Feature
SURFACE MOUNT
Number of Terminals
10
Operating Frequency-Nom
10 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVCMOS
Oven Supply Voltage
3.3V
Physical Dimension
9mm x 7mm x 6.28mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Want to compare parts?
  1. SIT5711AC-KW-33E-10.000000F
    SiTime Corporation
    LVCMOS Output Clock Oscillator, 10MHz Nom, SMD, 10 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT5711AC-KW-33E-10.000000F by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT5711AC-KW-33E-10.00000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT5711AC-KW-33E-10.00000... would you like to use for your alert(s)?
  • Please alert me when SIT5711AC-KW-33E-10.00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT5711AC-KW-33E-10.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT5711AC-KW-33E-10.00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT5711AC-KW-33E-10.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT5711AC-KW-33E-10.00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT5711AC-KW-33E-10.000000F by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: