Part Details for SIT5541AI-WUG25IMA50.000000Y by SiTime Corporation
Overview of SIT5541AI-WUG25IMA50.000000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT5541AI-WUG25IMA50.000000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5541AI-WUG25IMA
|
Avnet Americas | OSCILLATOR, SIT5541, -40 C to 85 C, 7.0 mm x 5.0 mm, 0.01 ppm, 2.5V, 50.000000Y MHz, LVCMOS, Output Enable, 12mm Tape & Reel, 1ku reel - Tape and Reel (Alt: SIT5541AI-WUG25IMA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |