Part Details for SIT5503AI-WWG25IT-16.384000 by SiTime Corporation
Overview of SIT5503AI-WWG25IT-16.384000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3808AI-22-33NB-38.400000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT5001AC-8E-33E0-38.400000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SiT5155AICFK-25E0-16.384000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS |
Price & Stock for SIT5503AI-WWG25IT-16.384000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5503AI-WWG25IT-16.384000
|
Avnet Silica | I/ 1 MHz 60 MHz, Elite X 5 ppb Precision Oscillator 2.5 V +/-10% (Alt: SIT5503AI-WWG25IT-16.384000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |