Part Details for SIT5359AN-FR-33VT-122.880000Y by SiTime Corporation
Overview of SIT5359AN-FR-33VT-122.880000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5359AN-FR-33VT-122.880000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO | |
SiT5359AN-FR-33VT-98.304000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO | |
SiT5359AN-FR-33VT-100.000000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO |
Price & Stock for SIT5359AN-FR-33VT-122.880000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5359AN-FR-33VT-
|
Avnet Americas | Elite Platform Ultra-Precision Super TCXO 122.88MHz 3.3V 50ppm 10-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5359AN-FR-33VT-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT5359AN-FR-33VT-122.880000Y
SIT5359AN-FR-33VT-122.880000Y CAD Models
SIT5359AN-FR-33VT-122.880000Y Part Data Attributes
|
SIT5359AN-FR-33VT-122.880000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5359AN-FR-33VT-122.880000Y
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Aging | 0.3 PPM/FIRST YEAR | |
Control Voltage-Max | 2.97 V | |
Control Voltage-Min | 0.33 V | |
Fall Time-Max | 1.9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 6.25 ppm | |
Frequency Stability | 0.05% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 122.88 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.12X.2,53/47/43 | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Rise Time-Max | 1.9 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |