Part Details for SIT5358ANCFR-25N0-38.880000F by SiTime Corporation
Overview of SIT5358ANCFR-25N0-38.880000F by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5358ANCFR-25N0-10.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT5358ANCFR-25N0-19.440000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT5358ANCFR-25N0-50.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO |
Price & Stock for SIT5358ANCFR-25N0-38.880000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5358ANCFR-25N0-
|
Avnet Americas | Elite Platform Ultra-Precision Super TCXO 38.88MHz 2.5V 50ppm 10-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5358ANCFR-25N0-) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT5358ANCFR-25N0-38.880000F
SIT5358ANCFR-25N0-38.880000F CAD Models
SIT5358ANCFR-25N0-38.880000F Part Data Attributes
|
SIT5358ANCFR-25N0-38.880000F
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5358ANCFR-25N0-38.880000F
SiTime Corporation
Clipped Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | CQFN-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | TR | |
Aging | 0.3 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.05% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 38.88 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SIT5358ANCFR-25N0-38.880000F
This table gives cross-reference parts and alternative options found for SIT5358ANCFR-25N0-38.880000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT5358ANCFR-25N0-38.880000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT5358ANCFR-25N0-38.880000T | Clipped Sine Output Oscillator, | SiTime Corporation | SIT5358ANCFR-25N0-38.880000F vs SIT5358ANCFR-25N0-38.880000T |
SIT5358ANCFR-25N0-38.880000X | Clipped Sine Output Oscillator, | SiTime Corporation | SIT5358ANCFR-25N0-38.880000F vs SIT5358ANCFR-25N0-38.880000X |